Nexperia 74LVT245BBQ,115
| Manufacturer | |
| Mfr. Part # | 74LVT245BBQ,115 |
| LCSC Part # | C549043 |
| Package | DHVQFN-20-EP(2.5x4.5) |
| Customer # | |
| Key Attributes | 74LVT245B: 8-bit transceiver with 3-state outputs |
| Description | 8 0.19mA 2.7V~3.6V 2.4ns@3.3V,50pF DHVQFN-20-EP(2.5x4.5) Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Package | DHVQFN-20-EP(2.5x4.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
25 
25
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1099 | $ 1.11 |
10+ | $ 1.0944 | $ 10.94 |
30+ | $ 1.0835 | $ 32.51 |
100+ | $ 1.0742 | $ 107.42 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$