AOTE MC33063A(AT)
| Manufacturer | AOTEAsian Brands |
| MPN | MC33063A(AT) |
| LCSC Part # | C54899524 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 100kHz Adjustable 1.5A SOIC-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | AOTE | |
| Packaging | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type;Boost | |
| Frequency - Switching | 100kHz | |
| Output Type | Adjustable | |
| Topology | Boost;Buck | |
| Operating Voltage | 3V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1.5A | |
| Quiescent Current | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,485
2,485 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2046 | $ 1.02 |
| 50+ | $ 0.1619 | $ 8.10 |
| 150+ | $ 0.1437 | $ 21.56 |
| 500+ | $ 0.1209 | $ 60.45 |
| 2,500+ | $ 0.1107 | $ 276.75 |
| 5,000+ | $ 0.1046 | $ 523.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | AOTE | |
| Packaging | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type;Boost | |
| Frequency - Switching | 100kHz | |
| Output Type | Adjustable | |
| Topology | Boost;Buck | |
| Operating Voltage | 3V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1.5A | |
| Quiescent Current | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



