Nexperia 74LVC86ABQ,115
| Manufacturer | |
| MPN | 74LVC86ABQ,115 |
| LCSC Part # | C548852 |
| Packaging | DHVQFN-14(2.5x3) |
| Customer # | |
| Key Attributes | 40uA 1.2V~3.6V 5ns@3V,50pF DHVQFN-14(2.5x3) Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | DHVQFN-14(2.5x3) | |
| Features | Overvoltage-tolerant input | |
| Input Logic Level - Low | 580mV~800mV | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC Series | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 40uA | |
| Voltage - Supply | 1.2V~3.6V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | - | |
| Propagation Delay | 5ns@3V,50pF | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74LVC86A is a quad 2-input EXCLUSIVE-OR gate. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times.
Features
AI Translation
- Overvoltage tolerant inputs to 5.5 V
- Wide supply voltage range from 1.2 to 3.6 V
- CMOS low power consumption
- Direct interface with TTL levels
- Complies with JEDEC standard:
- JESD8-7A (1.65 V to 1.95 V)
- JESD8-5A (2.3 V to 2.7 V)
- JESD8-C/JESD36 (2.7 V to 3.6 V)
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Specified from -40 °C to +85 °C and -40 °C to 125 °C
Applications
AI Translation
- Translator use in mixed 3.3V and 5V environments
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.238 | $ 1.19 |
| 50+ | $ 0.1879 | $ 9.40 |
| 150+ | $ 0.1665 | $ 24.98 |
| 500+ | $ 0.1397 | $ 69.85 |
| 3,000+ | $ 0.1278 | $ 383.40 |
| 6,000+ | $ 0.1206 | $ 723.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | DHVQFN-14(2.5x3) | |
| Features | Overvoltage-tolerant input | |
| Input Logic Level - Low | 580mV~800mV | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC Series | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 40uA | |
| Voltage - Supply | 1.2V~3.6V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | - | |
| Propagation Delay | 5ns@3V,50pF | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74LVC86A is a quad 2-input EXCLUSIVE-OR gate. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times.
Features
AI Translation
- Overvoltage tolerant inputs to 5.5 V
- Wide supply voltage range from 1.2 to 3.6 V
- CMOS low power consumption
- Direct interface with TTL levels
- Complies with JEDEC standard:
- JESD8-7A (1.65 V to 1.95 V)
- JESD8-5A (2.3 V to 2.7 V)
- JESD8-C/JESD36 (2.7 V to 3.6 V)
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Specified from -40 °C to +85 °C and -40 °C to 125 °C
Applications
AI Translation
- Translator use in mixed 3.3V and 5V environments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



