Tallysman Wireless 32-0125B-03
| Manufacturer | |
| MPN | 32-0125B-03 |
| LCSC Part # | C5488154 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | 1.1 to 1.7 GHz Low Current / Low Voltage 27 dB Gain In-line Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Tallysman Wireless | |
| Packaging | SMA | |
| Gain | 28dB | |
| Voltage - Supply | 3V~16V | |
| Frequency Range | - | |
| Noise Figure | 2dB | |
| Features | - | |
| Current - Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TW125B is a low cost, rugged, waterproof, low noise, low current/low voltage, 1.1 to 1.7 GHz band, 27dB gain inl ine amplifier, specially designed to amplify all GNSS frequency signals, from GPS L5 to GLONASS G1. The TW125B provides for much longer cable runs from antenna to receiver, for applications such as mastmount, large vehicle and timing systems, without degradation of system sensitivity. Its low loading allows for both the antenna and the TW125B in-line amplifier to be powered by the GNSS receiver. The TW125B passes DC supply to the antenna, therefore not requiring additional hardware such as bias-T, power cable and power supply.
Features
- Low Current / low voltage
- Very low noise
- Wide input voltage 3 to 16 Volts
- Nickel-plated brass, IP67 compliant housing
- Powered via antenna coax from receiver 50 Ohm port impedance
- Available SMA, TNC, and N-Type jack connectors
- RoHS and REACH compliant
- Improves signal reception
- Enables extended cable runs
- Avoid installation of costly low-loss cable
- Fits in line with antenna cable
- No external DC power supply required
- Easy to install - mounting clamp included
Applications
- All GNSS Signals – GPS, GLONASS, Galileo, BeiDou & SBAS
- Commercial, Industrial Telematics Systems
- Wireless and Telecom Timing and Synchronization Applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 502.7197 | $ 502.72 |
| 200+ | $ 200.5891 | $ 40117.82 |
| 500+ | $ 193.8869 | $ 96943.45 |
| 1,000+ | $ 190.5745 | $ 190574.50 |
Standard Packaging1/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Tallysman Wireless | |
| Packaging | SMA | |
| Gain | 28dB | |
| Voltage - Supply | 3V~16V | |
| Frequency Range | - | |
| Noise Figure | 2dB | |
| Features | - | |
| Current - Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TW125B is a low cost, rugged, waterproof, low noise, low current/low voltage, 1.1 to 1.7 GHz band, 27dB gain inl ine amplifier, specially designed to amplify all GNSS frequency signals, from GPS L5 to GLONASS G1. The TW125B provides for much longer cable runs from antenna to receiver, for applications such as mastmount, large vehicle and timing systems, without degradation of system sensitivity. Its low loading allows for both the antenna and the TW125B in-line amplifier to be powered by the GNSS receiver. The TW125B passes DC supply to the antenna, therefore not requiring additional hardware such as bias-T, power cable and power supply.
Features
- Low Current / low voltage
- Very low noise
- Wide input voltage 3 to 16 Volts
- Nickel-plated brass, IP67 compliant housing
- Powered via antenna coax from receiver 50 Ohm port impedance
- Available SMA, TNC, and N-Type jack connectors
- RoHS and REACH compliant
- Improves signal reception
- Enables extended cable runs
- Avoid installation of costly low-loss cable
- Fits in line with antenna cable
- No external DC power supply required
- Easy to install - mounting clamp included
Applications
- All GNSS Signals – GPS, GLONASS, Galileo, BeiDou & SBAS
- Commercial, Industrial Telematics Systems
- Wireless and Telecom Timing and Synchronization Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 7A994 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 7A994 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

