Nexperia 74LVC4T3144PW-Q10J
| Manufacturer | |
| Mfr. Part # | 74LVC4T3144PW-Q10J |
| LCSC Part # | C548803 |
| Package | TSSOP-14 |
| Customer # | |
| Key Attributes | 4-bit dual supply buffer/line driver; 3-state |
| Description | 1.2V~5.5V 4 2 6.3ns@5V,15pF 30uA TSSOP-14 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Package | TSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.101 | $ 3.10 |
10+ | $ 2.9163 | $ 29.16 |
30+ | $ 2.8248 | $ 84.74 |
100+ | $ 2.7333 | $ 273.33 |
500+ | $ 2.6781 | $ 1339.05 |
1,000+ | $ 2.6496 | $ 2649.60 |
Standard Packaging 2500/Full
Reel | ||