LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LVC3G34DP,125 product image
  • 74LVC3G34DP,125 thumbnail 1
  • 74LVC3G34DP,125 thumbnail 2
  • 74LVC3G34DP,125 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74LVC3G34DP,125RoHS

Manufacturer
MPN
74LVC3G34DP,125
LCSC Part #
C548776
Packaging
TSSOP-8
Customer #
Key Attributes
Triple buffer
Datasheetpdf iconNexperia 74LVC3G34DP,125
In-Stock: 242
242 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.722$ 0.72
10+$ 0.5861$ 5.86
30+$ 0.5165$ 15.50
100+$ 0.4485$ 44.85
500+$ 0.408$ 204.00
1,000+$ 0.3869$ 386.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackagingTSSOP-8
Input typeSchmitt trigger
Voltage - Supply1.65V~5.5V
Output Type-
Current - Output High(IOH)32mA
Series74LVC
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)32mA
Number of Bits per Element3
Channel TypeUnidirectional
FeaturesPower-off isolation;Level shifting
Number of Elements3
Quiescent Current4uA
Propagation Delay1.9ns@5V,50pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74LVC3G34 is a triple buffer. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.

Features

AI Translation
  • Wide supply voltage range from 1.65 V to 5.5 V
  • Overvoltage tolerant inputs to 5.5 V
  • High noise immunity
  • ±24 mA output drive (VCC = 3.0 V)
  • CMOS low power consumption
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • Complies with JEDEC standard:
    • JESD8 - 7 (1.65 V to 1.95 V)
    • JESD8 - 5 (2.3 V to 2.7 V)
    • JESD8C (2.7 V to 3.6 V)
    • JESD36 (4.5 V to 5.5 V)
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS - 001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS - 002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃

Applications

AI Translation
  • Level translation in mixed 3.3V and 5V environments
  • High noise immunity
  • Direct TTL-level interface