LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SHOU HAN SH2EDGVC-5.08-02P product image
  • SH2EDGVC-5.08-02P thumbnail 1
  • SH2EDGVC-5.08-02P thumbnail 2
  • SH2EDGVC-5.08-02P thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

SHOU HAN SH2EDGVC-5.08-02PRoHS

Manufacturer
SHOU HANAsian Brands
MPN
SH2EDGVC-5.08-02P
LCSC Part #
C54876652
Packaging
Through Hole,P=5.08mm
Customer #
Key Attributes
1x2P 2P -40℃~+105℃ 2 1 12A 5.08mm Green Board Side/Socket - Closed Through Hole Through Hole,P=5.08mm Headers, Plugs and Sockets RoHS
Datasheetpdf iconSHOU HAN SH2EDGVC-5.08-02P
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerSHOU HAN
PackagingThrough Hole,P=5.08mm
Wire Gauge - mm2-
Wire Gauge - AWG-
Number of Positions or Pins1x2P
Number of Pins2P
Operating Temperature-40℃~+105℃
Number of PINs Per Row2
Number of Rows1
Current Rating12A
Outlet Direction (Vertical Basis)-
Connection Type-
Voltage Rating200V
Pitch5.08mm
ColorGreen
Connector TypeBoard Side/Socket - Closed
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.0505$ 0.25
50+$ 0.0494$ 2.47
150+$ 0.0486$ 7.29
500+$ 0.0479$ 23.95
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.