LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LVC3G14GT,115 product image
  • 74LVC3G14GT,115 thumbnail 1
  • 74LVC3G14GT,115 thumbnail 2
  • 74LVC3G14GT,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74LVC3G14GT,115RoHS

Manufacturer
MPN
74LVC3G14GT,115
LCSC Part #
C548763
Packaging
XSON-8(1x2)
Customer #
Key Attributes
Schmitt trigger 1.65V~5.5V 4.3ns@5V,50pF 3 4uA 3 XSON-8(1x2) Gates and Inverters RoHS
Datasheetpdf iconNexperia 74LVC3G14GT,115
In-Stock: 300
300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5395$ 0.54
10+$ 0.4258$ 4.26
30+$ 0.3787$ 11.36
100+$ 0.3169$ 31.69
500+$ 0.2909$ 145.45
1,000+$ 0.2747$ 274.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNexperia
PackagingXSON-8(1x2)
Input TypeSchmitt trigger
Logic Family74LVC
Voltage - Supply1.65V~5.5V
Output Logic Level - Low-
Propagation Delay4.3ns@5V,50pF
FeaturesPower shutdown protection;Noise suppression function
Operating Temperature-40℃~+125℃
Input Logic Level - Low250mV~1.2V
Input Logic Level - High1.5V~3.6V
Number of Circuits3
Output Logic Level - High-
Quiescent Current(Iq)4uA
Number of Channels3
Current - Output High(IOH)32mA
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The 74LVC3G14 provides three inverting buffers with Schmitt trigger input. It is capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. The inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of this device in a mixed 3.3 V and 5 V environment. Schmitt trigger action at the inputs makes the circuit tolerant of slower input rise and fall time. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.

Features

AI Translation
  • Wide supply voltage range from 1.65 V to 5.5 V
  • 5 V tolerant input/output for interfacing with 5 V logic
  • High noise immunity
  • ±24 mA output drive (VCC = 3.0 V)
  • CMOS low power consumption
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • Unlimited rise and fall times
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃

Applications

AI Translation
  • Wave and pulse shaper for highly noisy environment
  • Astable multivibrator
  • Monostable multivibrator