onsemi NTA4151PT1G
| Manufacturer | |
| MPN | NTA4151PT1G |
| LCSC Part # | C54876 |
| Packaging | SC-75(SOT-416) |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 760mA SC-75(SOT-416) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SC-75(SOT-416) | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 760mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Pd - Power Dissipation | 301mW | |
| RDS(on) | 360mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 156pF | |
| Gate Charge(Qg) | 2.1nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low on-resistance (RDS(on)) for improved efficiency and extended battery life
- Small outline package (1.6 x 1.6 mm)
- SC-75 standard gull-wing package
- ESD protection on gate
- Lead-free, halogen-free/bromine-free flame retardant, RoHS compliant
Applications
AI Translation
- High-side load switching
- DC-DC conversion
- Small drive circuits
- Battery-powered systems such as mobile phones, PDAs, and digital cameras
In-Stock: 3,640
3,640 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0456 | $ 0.46 |
| 100+ | $ 0.0368 | $ 3.68 |
| 300+ | $ 0.0325 | $ 9.75 |
| 3,000+ | $ 0.0267 | $ 80.10 |
| 6,000+ | $ 0.024 | $ 144.00 |
| 9,000+ | $ 0.0227 | $ 204.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SC-75(SOT-416) | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 760mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Pd - Power Dissipation | 301mW | |
| RDS(on) | 360mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 156pF | |
| Gate Charge(Qg) | 2.1nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low on-resistance (RDS(on)) for improved efficiency and extended battery life
- Small outline package (1.6 x 1.6 mm)
- SC-75 standard gull-wing package
- ESD protection on gate
- Lead-free, halogen-free/bromine-free flame retardant, RoHS compliant
Applications
AI Translation
- High-side load switching
- DC-DC conversion
- Small drive circuits
- Battery-powered systems such as mobile phones, PDAs, and digital cameras
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



