Nexperia 74LVC373ABQ,115
| Manufacturer | |
| MPN | 74LVC373ABQ,115 |
| LCSC Part # | C548714 |
| Packaging | DHVQFN-20-EP(2.5x4.5) |
| Customer # | |
| Key Attributes | D Latch 1.65V~3.6V 8 2.9ns DHVQFN-20-EP(2.5x4.5) Latches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | Nexperia | |
| Packaging | DHVQFN-20-EP(2.5x4.5) | |
| Quiescent Current | 0.1uA | |
| Series | 74LVC | |
| Logic Type | D Latch | |
| Voltage - Supply | 1.65V~3.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Number of Channels | 8 | |
| Setup Time | 2ns | |
| Hold Time | 1.5ns | |
| Propagation Delay | 2.9ns |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC373A is an octal D-type transparent latch with 3-state outputs. The device features latch enable (LE) and output enable (OE) inputs. When LE is HIGH, data at the inputs enter the latches. In this condition the latches are transparent, a latch output will change each time its corresponding D-input changes. When LE is LOW the latches store the information that was present at the inputs a set-up time preceding the HIGH-to-LOW transition of LE. A HIGH on OE causes the outputs to assume a high-impedance OFF-state. Operation of the OE input does not affect the state of the latches. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.
Features
- Overvoltage tolerant inputs to 5.5 V
- Wide supply voltage range from 1.2 V to 3.6 V
- CMOS low power consumption
- Direct interface with TTL levels
- High-impedance outputs when VCC = 0 V
- IOFF circuitry provides partial Power-down mode operation
- Complies with JEDEC standard: JESD8-7A (1.65 V to 1.95 V) JESD8-5A (2.3 V to 2.7 V) JESD8-C/JESD36 (2.7 V to 3.6 V)
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
Applications
- Level translation in mixed 3.3V and 5V environments
- Data latch in digital circuits
- Applications requiring high-impedance output
- Low-power CMOS applications
- Direct TTL-level interface
- Partial power-down mode operation
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4106 | $ 0.41 |
| 200+ | $ 0.1589 | $ 31.78 |
| 500+ | $ 0.1533 | $ 76.65 |
| 1,000+ | $ 0.1506 | $ 150.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | Nexperia | |
| Packaging | DHVQFN-20-EP(2.5x4.5) | |
| Quiescent Current | 0.1uA | |
| Series | 74LVC | |
| Logic Type | D Latch | |
| Voltage - Supply | 1.65V~3.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Number of Channels | 8 | |
| Setup Time | 2ns | |
| Hold Time | 1.5ns | |
| Propagation Delay | 2.9ns |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC373A is an octal D-type transparent latch with 3-state outputs. The device features latch enable (LE) and output enable (OE) inputs. When LE is HIGH, data at the inputs enter the latches. In this condition the latches are transparent, a latch output will change each time its corresponding D-input changes. When LE is LOW the latches store the information that was present at the inputs a set-up time preceding the HIGH-to-LOW transition of LE. A HIGH on OE causes the outputs to assume a high-impedance OFF-state. Operation of the OE input does not affect the state of the latches. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.
Features
- Overvoltage tolerant inputs to 5.5 V
- Wide supply voltage range from 1.2 V to 3.6 V
- CMOS low power consumption
- Direct interface with TTL levels
- High-impedance outputs when VCC = 0 V
- IOFF circuitry provides partial Power-down mode operation
- Complies with JEDEC standard: JESD8-7A (1.65 V to 1.95 V) JESD8-5A (2.3 V to 2.7 V) JESD8-C/JESD36 (2.7 V to 3.6 V)
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
Applications
- Level translation in mixed 3.3V and 5V environments
- Data latch in digital circuits
- Applications requiring high-impedance output
- Low-power CMOS applications
- Direct TTL-level interface
- Partial power-down mode operation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

