MOLEX 2125700200
| Manufacturer | |
| MPN | 2125700200 |
| LCSC Part # | C5486549 |
| Packaging | - |
| Customer # | |
| Key Attributes | 824~2170MHz Flexible Side-Fed Antenna |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| VSWR | - | |
| Antenna Type | - | |
| Peak Gain | - | |
| Operating Temperature | - | |
| Length | 40.4mm | |
| Frequency(Center/Band) | 892MHz;1.94GHz | |
| Impedance | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 15
15 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9833 | $ 2.98 |
| 10+ | $ 2.9243 | $ 29.24 |
| 30+ | $ 2.8845 | $ 86.54 |
| 100+ | $ 2.8446 | $ 284.46 |
Standard Packaging10/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

