LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LVC2G38DP,125 product image
  • 74LVC2G38DP,125 thumbnail 1
  • 74LVC2G38DP,125 thumbnail 2
  • 74LVC2G38DP,125 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74LVC2G38DP,125RoHS

Manufacturer
MPN
74LVC2G38DP,125
LCSC Part #
C548654
Packaging
TSSOP-8
Customer #
Key Attributes
Dual 2-input NAND gate; open drain
Datasheetpdf iconNexperia 74LVC2G38DP,125
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3175$ 0.32
10+$ 0.311$ 3.11
30+$ 0.3061$ 9.18
100+$ 0.3013$ 30.13
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNexperia
PackagingTSSOP-8
FeaturesLocal shutdown mode;Overvoltage-tolerant input
Input Logic Level - Low700mV~800mV
Input Logic Level - High1.7V~2V
Operating Temperature-40℃~+125℃
Logic Family74LVC Series
Output Logic Level - High-
Quiescent Current(Iq)4uA
Voltage - Supply1.65V~5.5V
Number of Channels2;2
Current - Output High(IOH)-
Output Logic Level - Low550mV
Propagation Delay3.3ns@5V,50pF
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74LVC2G38 is a dual 2-input NAND gate with open-drain outputs. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.

Features

AI Translation
  • Wide supply voltage range from 1.65 V to 5.5 V
  • 5 V tolerant outputs for interfacing with 5 V logic
  • Overvoltage tolerant inputs to 5.5 V
  • High noise immunity
  • CMOS low power dissipation
  • IOFF circuitry provides partial Power-down mode operation
  • ±24 mA output drive (VCC = 3.0 V)
  • Open-drain outputs
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • Complies with JEDEC standard: JESD8-7 (1.65 V to 1.95 V) JESD8-5 (2.3 V to 2.7 V) JESD8C (2.7 V to 3.6 V) JESD36 (4.5 V to 5.5 V)
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Applications

AI Translation
  • Level translation in mixed 3.3V and 5V environments
  • Interface with 5V logic
  • Direct TTL-level interface