LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
G-Switch GT-SM004A-H150-03 product image
  • GT-SM004A-H150-03 thumbnail 1
  • GT-SM004A-H150-03 thumbnail 2
  • GT-SM004A-H150-03 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

G-Switch GT-SM004A-H150-03RoHS

Manufacturer
G-SwitchAsian Brands
MPN
GT-SM004A-H150-03
LCSC Part #
C54863527
Packaging
SMD
Customer #
Key Attributes
-40℃~+85℃ 1.5mm Connector and Ejector SMD PC Card Sockets RoHS
Datasheetpdf iconG-Switch GT-SM004A-H150-03
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Memory Connectors/PC Card Sockets
ManufacturerG-Switch
PackagingSMD
Operating Temperature-40℃~+85℃
Rated Voltage (Max)12V
Height Above Board1.5mm
Card DetectionWith Card Detect
Connector TypeConnector and Ejector

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece
In-Stock: 88
88 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4818$ 0.48
10+$ 0.4721$ 4.72
30+$ 0.464$ 13.92
100+$ 0.4576$ 45.76
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.