LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LVC2G17GS,132 product image
Images for reference only

Nexperia 74LVC2G17GS,132RoHS

Manufacturer
MPN
74LVC2G17GS,132
LCSC Part #
C548612
Packaging
XSON-6(1x1)
Customer #
Key Attributes
Schmitt trigger 1.65V~5.5V 2 1 5.4ns@5.5V,50pF 4uA XSON-6(1x1) Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconNexperia 74LVC2G17GS,132
In-Stock: 220
220 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2014$ 1.01
50+$ 0.1968$ 9.84
150+$ 0.1938$ 29.07
500+$ 0.1908$ 95.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackagingXSON-6(1x1)
Input typeSchmitt trigger
Voltage - Supply1.65V~5.5V
Output TypePush-pull
Current - Output High(IOH)32mA
Series74LVC
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)32mA
Number of Bits per Element2
Channel TypeUnidirectional
FeaturesLevel shifting;Power-off isolation
Number of Elements1
Propagation Delay5.4ns@5.5V,50pF
Quiescent Current4uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The 74LVC2G17 is a dual buffer with Schmitt-trigger inputs. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.

Features

AI Translation
  • Wide supply voltage range from 1.65 V to 5.5 V
  • Overvoltage tolerant inputs to 5.5 V
  • High noise immunity
  • ±24 mA output drive (VCC = 3.0 V)
  • CMOS low-power consumption
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • IOFF circuitry provides partial Power-down mode operation
  • Complies with JEDEC standard: JESD8 - 7 (1.65 V to 1.95 V), JESD8 - 5 (2.3 V to 2.7 V), JESD - 8B/JESD36 (2.7 V to 3.6 V)
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS - 001 class 2 exceeds 2000 V; CDM: ANSI/ESDA/JEDEC JS - 002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃

Applications

AI Translation
  • Wave and pulse shapers for highly noisy environments
  • Dual non-inverting Schmitt trigger with 5 V tolerant input