LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI MMSZ5251B product image
  • MMSZ5251B thumbnail 1
  • MMSZ5251B thumbnail 2
  • MMSZ5251B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI MMSZ5251BRoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
MMSZ5251B
LCSC Part #
C54859166
Packaging
SOD-123
Customer #
Key Attributes
500mW 20.9V~23.1V SOD-123 Single Zener Diodes RoHS
Datasheetpdf iconYONGYUTAI MMSZ5251B
In-Stock: 2,950
2,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0075$ 0.38
500+$ 0.0073$ 3.65
3,000+$ 0.0072$ 21.60
6,000+$ 0.0071$ 42.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYONGYUTAI
PackagingSOD-123
Pd - Power Dissipation500mW
Tolerance-
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@17V
Impedance(Zzt)29Ω
Diode Configuration-
Zener Voltage(Range)20.9V~23.1V
Zener Voltage(Nom)-
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece