LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi ULQ2004ADR-TUDI product image
Images for reference only

Tudi ULQ2004ADR-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
ULQ2004ADR-TUDI
LCSC Part #
C54858284
Packaging
SOP-16
Customer #
Key Attributes
50V Seven channels 500mA SOP-16 Bipolar Transistor Arrays RoHS
Datasheetpdf iconTudi ULQ2004ADR-TUDI
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1699$ 0.85
50+$ 0.1662$ 8.31
150+$ 0.1637$ 24.56
500+$ 0.1612$ 80.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays
ManufacturerTudi
PackagingSOP-16
Collector - Emitter Voltage VCEO50V
number of channelsSeven channels
Voltage - Input(Max)30V
Current - Collector(Ic)500mA
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece