LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi ULN2003BN-TUDI product image
Images for reference only

Tudi ULN2003BN-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
ULN2003BN-TUDI
LCSC Part #
C54858266
Packaging
DIP-16
Customer #
Key Attributes
Seven channels 500mA DIP-16 Bipolar Transistor Arrays RoHS
Datasheetpdf iconTudi ULN2003BN-TUDI
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1661$ 0.83
50+$ 0.1635$ 8.18
150+$ 0.1617$ 24.26
500+$ 0.16$ 80.00
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays
ManufacturerTudi
PackagingDIP-16
number of channelsSeven channels
Current - Collector(Ic)500mA
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging25
Sales UnitPiece