Tudi TSV912IDT-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | TSV912IDT-TUDI |
| LCSC Part # | C54858236 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 2.5pA 650uA 10MHz 2 Rail-to-Rail Input, Rail-to-Rail Output SOP-8 Audio Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Ib - Input Bias Current | 2.5pA | |
| Vos - Input Offset Voltage | 5mV | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 21mA | |
| Quiescent Current | 650uA | |
| Common Mode Rejection Ratio (CMRR) | 125dB | |
| Gain Bandwidth Product | 10MHz | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Single Supply | 2.5V~5.5V | |
| Features | - | |
| Input Offset Current(Ios) | 2.5pA | |
| Dual Supply | - | |
| Input Voltage Noise Density | 12nV/√Hz@1kHz | |
| Slew Rate | 7.5V/us | |
| Number of Channels | 2 | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 160
160 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1062 | $ 0.53 |
| 50+ | $ 0.1039 | $ 5.20 |
| 150+ | $ 0.1023 | $ 15.35 |
| 500+ | $ 0.1008 | $ 50.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Ib - Input Bias Current | 2.5pA | |
| Vos - Input Offset Voltage | 5mV | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 21mA | |
| Quiescent Current | 650uA | |
| Common Mode Rejection Ratio (CMRR) | 125dB | |
| Gain Bandwidth Product | 10MHz | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Single Supply | 2.5V~5.5V | |
| Features | - | |
| Input Offset Current(Ios) | 2.5pA | |
| Dual Supply | - | |
| Input Voltage Noise Density | 12nV/√Hz@1kHz | |
| Slew Rate | 7.5V/us | |
| Number of Channels | 2 | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

