LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi TC4426EOA713-TUDI product image
Images for reference only

Tudi TC4426EOA713-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
TC4426EOA713-TUDI
LCSC Part #
C54858189
Packaging
SOP-8
Customer #
Key Attributes
1.5A 4.5V~18V 1.5A SOP-8 Gate Drivers RoHS
Datasheetpdf iconTudi TC4426EOA713-TUDI
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.316$ 0.32
10+$ 0.3096$ 3.10
30+$ 0.3047$ 9.14
100+$ 0.2998$ 29.98
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerTudi
PackagingSOP-8
Rise Time19ns
Fall Time19ns
Current - Output High(IOH)1.5A
Load TypeMOSFET
Voltage - Supply4.5V~18V
Operating Temperature-40℃~+85℃
Driven ConfigurationLow Side
Current - Output Low(IOL)1.5A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece