LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi ICL7667CBAZA-T-TUDI product image
Images for reference only

Tudi ICL7667CBAZA-T-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
ICL7667CBAZA-T-TUDI
LCSC Part #
C54858120
Packaging
SOP-8
Customer #
Key Attributes
300mA 4.5V~15V 300mA SOP-8 Gate Drivers RoHS
Datasheetpdf iconTudi ICL7667CBAZA-T-TUDI
In-Stock: 110
110 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7341$ 0.73
10+$ 0.7179$ 7.18
30+$ 0.7066$ 21.20
100+$ 0.6968$ 69.68
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerTudi
PackagingSOP-8
Rise Time20ns
Fall Time20ns
Current - Output High(IOH)300mA
Load TypeMOSFET
Voltage - Supply4.5V~15V
Operating Temperature0℃~+70℃
Driven ConfigurationLow Side;High Side
Current - Output Low(IOL)300mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece