LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LVC2G08GS-Q100X product image
  • 74LVC2G08GS-Q100X thumbnail 1
  • 74LVC2G08GS-Q100X thumbnail 2
  • 74LVC2G08GS-Q100X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74LVC2G08GS-Q100XRoHS

Manufacturer
MPN
74LVC2G08GS-Q100X
LCSC Part #
C548579
Packaging
XSON-8(1x1.4)
Customer #
Key Attributes
4uA 1.65V~5.5V XSON-8(1x1.4) Gates and Inverters RoHS
Datasheetpdf iconNexperia 74LVC2G08GS-Q100X
In-Stock: 77
77 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2785$ 0.28
10+$ 0.272$ 2.72
30+$ 0.2671$ 8.01
100+$ 0.2639$ 26.39
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNexperia
PackagingXSON-8(1x1.4)
FeaturesLocal shutdown mode;Overvoltage-tolerant input
Operating Temperature-40℃~+125℃
Logic Family74LVC
Quiescent Current(Iq)4uA
Voltage - Supply1.65V~5.5V
Number of Channels2;2
Current - Output High(IOH)32mA
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The 74LVC2G08- Q100 is a dual 2- input AND gate. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of these devices as translators in mixed 3.3V and 5V environments. Schmitt- trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power down applications using IoFF. The IoFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

Features

AI Translation
  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
  • Specified from -40°C to +85°C and from -40°C to +125°C
  • Wide supply voltage range from 1.65V to 5.5V
  • 5 V tolerant outputs for interfacing with 5V logic
  • Overvoltage tolerant inputs to 5.5V
  • IoFF circuitry provides partial Power-down mode operation
  • High noise immunity
  • ±24mA output drive (VCC = 3.0V)
  • CMOS low power dissipation
  • Comples with JEDEC standard:
  • JES08-7 (1.65 V to 1.95 V)
  • JES08-5 (2.3 V to 2.7 V)
  • JES08-B/JESD36 (2.7 V to 3.6 V)
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • ESD protection:
  • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V
  • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V
  • Multiple package options