Nexperia 74LVC2G08DP-Q100H
| Manufacturer | |
| MPN | 74LVC2G08DP-Q100H |
| LCSC Part # | C548573 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | Dual 2-input AND gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-8 | |
| Features | Local shutdown mode;Overvoltage-tolerant input | |
| Input Logic Level - Low | 700mV~800mV | |
| Input Logic Level - High | 950mV~3.4V | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC Series | |
| Quiescent Current(Iq) | 4uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 2;2 | |
| Current - Output High(IOH) | 24mA | |
| Propagation Delay | 4.8ns@5.5V | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC2G08- Q100 is a dual 2- input AND gate. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of these devices as translators in mixed 3.3V and 5V environments. Schmitt- trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power down applications using IoFF. The IoFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.
Features
- Automotive product qualification in accordance with AEC-Q100 (Grade 1)
- Specified from -40°C to +85°C and from -40°C to +125°C
- Wide supply voltage range from 1.65V to 5.5V
- 5 V tolerant outputs for interfacing with 5V logic
- Overvoltage tolerant inputs to 5.5V
- IoFF circuitry provides partial Power-down mode operation
- High noise immunity
- ±24mA output drive (VCC = 3.0V)
- CMOS low power dissipation
- Comples with JEDEC standard:
- JES08-7 (1.65 V to 1.95 V)
- JES08-5 (2.3 V to 2.7 V)
- JES08-B/JESD36 (2.7 V to 3.6 V)
- Latch-up performance exceeds 250 mA
- Direct interface with TTL levels
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V
- Multiple package options
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.581 | $ 0.58 |
| 10+ | $ 0.4593 | $ 4.59 |
| 30+ | $ 0.4073 | $ 12.22 |
| 100+ | $ 0.3424 | $ 34.24 |
| 500+ | $ 0.3132 | $ 156.60 |
| 1,000+ | $ 0.2954 | $ 295.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-8 | |
| Features | Local shutdown mode;Overvoltage-tolerant input | |
| Input Logic Level - Low | 700mV~800mV | |
| Input Logic Level - High | 950mV~3.4V | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC Series | |
| Quiescent Current(Iq) | 4uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 2;2 | |
| Current - Output High(IOH) | 24mA | |
| Propagation Delay | 4.8ns@5.5V | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC2G08- Q100 is a dual 2- input AND gate. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of these devices as translators in mixed 3.3V and 5V environments. Schmitt- trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power down applications using IoFF. The IoFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.
Features
- Automotive product qualification in accordance with AEC-Q100 (Grade 1)
- Specified from -40°C to +85°C and from -40°C to +125°C
- Wide supply voltage range from 1.65V to 5.5V
- 5 V tolerant outputs for interfacing with 5V logic
- Overvoltage tolerant inputs to 5.5V
- IoFF circuitry provides partial Power-down mode operation
- High noise immunity
- ±24mA output drive (VCC = 3.0V)
- CMOS low power dissipation
- Comples with JEDEC standard:
- JES08-7 (1.65 V to 1.95 V)
- JES08-5 (2.3 V to 2.7 V)
- JES08-B/JESD36 (2.7 V to 3.6 V)
- Latch-up performance exceeds 250 mA
- Direct interface with TTL levels
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V
- Multiple package options
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



