LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LVC2G06GM,115 product image
  • 74LVC2G06GM,115 thumbnail 1
  • 74LVC2G06GM,115 thumbnail 2
  • 74LVC2G06GM,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74LVC2G06GM,115RoHS

Manufacturer
MPN
74LVC2G06GM,115
LCSC Part #
C548554
Packaging
XSON-6(1x1.5)
Customer #
Key Attributes
Schmitt trigger 1.65V~5.5V 1.6ns@5V,50pF 2 4uA XSON-6(1x1.5) Gates and Inverters RoHS
Datasheetpdf iconNexperia 74LVC2G06GM,115
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1982$ 0.99
50+$ 0.1938$ 9.69
150+$ 0.1908$ 28.62
500+$ 0.1878$ 93.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNexperia
PackagingXSON-6(1x1.5)
Input TypeSchmitt trigger
Logic Family74LVC
Voltage - Supply1.65V~5.5V
Propagation Delay1.6ns@5V,50pF
Output Logic Level - Low-
FeaturesPower shutdown protection;Noise suppression function
Input Logic Level - High1.7V;2V
Input Logic Level - Low700mV;800mV
Operating Temperature-40℃~+125℃
Number of Circuits2
Output Logic Level - High-
Quiescent Current(Iq)4uA
Number of Channels-
Current - Output High(IOH)-
Current - Output Low(IOL)24mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The 74LVC2G06 is a dual inverter with open-drain outputs. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.

Features

AI Translation
  • Wide supply voltage range from 1.65 V to 5.5 V
  • Overvoltage tolerant inputs to 5.5 V
  • High noise immunity
  • -24 mA output drive (VCC = 3.0 V)
  • CMOS low power consumption
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • Complies with JEDEC standard:
    • JESD8-7 (1.65 V to 1.95 V)
    • JESD8-5 (2.3 V to 2.7 V)
    • JESD8C (2.7 V to 3.6 V)
    • JESD36 (4.5 V to 5.5 V)
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃

Applications

AI Translation
  • Level translator for mixed 3.3 V and 5 V environments