LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Phoenix Contact 2200325 product image
Images for reference only

Phoenix Contact 2200325RoHS

Manufacturer
MPN
2200325
LCSC Part #
C5485513
Packaging
Through Hole
Customer #
Key Attributes
5mm Gray 4 1 Through Hole Through Hole Headers, Plugs and Sockets RoHS
Datasheetpdf iconPhoenix Contact 2200325
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerPhoenix Contact
PackagingThrough Hole
Pitch5mm
ColorGray
Number of PINs Per Row4
Number of Rows1
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.84$ 2.84
10+$ 2.4239$ 24.24
50+$ 2.1654$ 108.27
100+$ 1.8988$ 189.88
500+$ 1.7785$ 889.25
1,000+$ 1.7265$ 1726.50
Standard Packaging50/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.