Nexperia 74LVC1G98GW,125
| Manufacturer | |
| Mfr. Part # | 74LVC1G98GW,125 |
| LCSC Part # | C548458 |
| Package | TSSOP-6 |
| Customer # | |
| Key Attributes | Low-power configurable multiple function gate |
| Description | 32mA 4uA 32mA 1.65V~5.5V 1 TSSOP-6 Gates and Inverters - Multi-Function, Configurable RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | Nexperia | |
| Package | TSSOP-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,525
1,525
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3867 | $ 1.93 |
50+ | $ 0.3409 | $ 17.05 |
150+ | $ 0.3213 | $ 48.20 |
500+ | $ 0.2968 | $ 148.40 |
3,000+ | $ 0.2859 | $ 857.70 |
6,000+ | $ 0.2794 | $ 1676.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$