Nexperia 74LVC1G74GT,115
| Manufacturer | |
| MPN | 74LVC1G74GT,115 |
| LCSC Part # | C548415 |
| Packaging | XSON-8(1x2) |
| Customer # | |
| Key Attributes | Single D-type flip-flop with set and reset; positive edge trigger |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | Nexperia | |
| Packaging | XSON-8(1x2) | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LVC Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA | |
| Setup Time | 1.1ns | |
| Quiescent Current | 40uA | |
| Hold Time | 1ns | |
| Propagation Delay | 4.1ns@5V,50pF | |
| Trigger Type | Rising Edge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC1G74 is a single positive edge triggered D-type flip-flop with individual data (D), clock (CP), set (SD) and reset (RD) inputs, and complementary Q and Q(overline) outputs. Data at the D-input that meets the set-up and hold time requirements on the LOW-to-HIGH clock transition will be stored in the flip-flop and appear at the Q output. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments.
Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times.
This device is fully specified for partial power down applications using IOFF. The l(OFF) circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.
Features
- Wide supply voltage range from 1.65 V to 5.5 V
- Overvoltage tolerant inputs to 5.5 V
- High noise immunity
- ±24 mA output drive (V(CC)=3.0 V)
- CMOS low power consumption
- Direct interface with TTL levels
- IOFF circuitry provides partial Power-down mode operation
- Latch-up performance exceeds 250 mA
- Complies with JEDEC standard: JESD8-7 (1.65 V to 1.95 V) JESD8-5 (2.3 V to 2.7 V) JESD8-B/JESD36 (2.7 V to 3.6 V)
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2003 | $ 1.00 |
| 50+ | $ 0.1596 | $ 7.98 |
| 150+ | $ 0.1422 | $ 21.33 |
| 500+ | $ 0.1205 | $ 60.25 |
| 2,500+ | $ 0.1108 | $ 277.00 |
| 5,000+ | $ 0.105 | $ 525.00 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | Nexperia | |
| Packaging | XSON-8(1x2) | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LVC Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA | |
| Setup Time | 1.1ns | |
| Quiescent Current | 40uA | |
| Hold Time | 1ns | |
| Propagation Delay | 4.1ns@5V,50pF | |
| Trigger Type | Rising Edge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC1G74 is a single positive edge triggered D-type flip-flop with individual data (D), clock (CP), set (SD) and reset (RD) inputs, and complementary Q and Q(overline) outputs. Data at the D-input that meets the set-up and hold time requirements on the LOW-to-HIGH clock transition will be stored in the flip-flop and appear at the Q output. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments.
Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times.
This device is fully specified for partial power down applications using IOFF. The l(OFF) circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.
Features
- Wide supply voltage range from 1.65 V to 5.5 V
- Overvoltage tolerant inputs to 5.5 V
- High noise immunity
- ±24 mA output drive (V(CC)=3.0 V)
- CMOS low power consumption
- Direct interface with TTL levels
- IOFF circuitry provides partial Power-down mode operation
- Latch-up performance exceeds 250 mA
- Complies with JEDEC standard: JESD8-7 (1.65 V to 1.95 V) JESD8-5 (2.3 V to 2.7 V) JESD8-B/JESD36 (2.7 V to 3.6 V)
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



