Nexperia 74LVC1G74GF,115
| Manufacturer | |
| Mfr. Part # | 74LVC1G74GF,115 |
| LCSC Part # | C548410 |
| Package | XSON-8(1x1.4) |
| Customer # | |
| Key Attributes | Single D-type flip-flop with set and reset; positive edge trigger |
| Description | 1.65V~5.5V 1 1 2.5ns@5V,50pF XSON-8(1x1.4) Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | Nexperia | |
| Package | XSON-8(1x1.4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,500 
4,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4146 | $ 0.41 |
10+ | $ 0.3656 | $ 3.66 |
30+ | $ 0.345 | $ 10.35 |
100+ | $ 0.3181 | $ 31.81 |
500+ | $ 0.307 | $ 153.50 |
1,000+ | $ 0.2991 | $ 299.10 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$