LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Minos STGP19NC60KD-MNS product image
  • STGP19NC60KD-MNS thumbnail 1
  • STGP19NC60KD-MNS thumbnail 2
  • STGP19NC60KD-MNS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Minos STGP19NC60KD-MNSRoHS

Manufacturer
MinosAsian Brands
MPN
STGP19NC60KD-MNS
LCSC Part #
C54839584
Packaging
TO-220
Customer #
Key Attributes
40A 650V TO-220 Single IGBTs RoHS
Datasheetpdf iconMinos STGP19NC60KD-MNS
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8138$ 0.81
10+$ 0.6604$ 6.60
50+$ 0.5829$ 29.15
100+$ 0.507$ 50.70
500+$ 0.4618$ 230.90
1,000+$ 0.4392$ 439.20
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/Single IGBTs
ManufacturerMinos
PackagingTO-220
Td(off)136ns
Pd - Power Dissipation-
Operating Temperature-
Td(on)12ns
Current - Collector(Ic)40A
Collector-Emitter Breakdown Voltage (Vces)650V
Reverse Transfer Capacitance (Cres)10pF
IGBT Type-
Gate-Emitter Threshold Voltage (Vge(th)@Ic)5.8V
Vce Saturation(VCE(sat))1.55V
Reverse Recovery Time(trr)66ns
Collector Cut-Off Current (Ices)25uA
Switching Energy(Eoff)-
Turn-On Energy (Eon)-
Input Capacitance(Cies)892pF
Gate Charge(Qg)44nC@15V
Output Capacitance(Coes)43pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece