TOSHIBA 1SS384TE85LF
| Manufacturer | |
| MPN | 1SS384TE85LF |
| LCSC Part # | C5483287 |
| Packaging | SC-82 |
| Customer # | |
| Key Attributes | 2 Independent 10V 100mA 500mV@100mA SC-82 Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | TOSHIBA | |
| Packaging | SC-82 | |
| Reverse Leakage Current (Ir) | 20uA@10V | |
| Diode Configuration | 2 Independent | |
| Voltage - DC Reverse(Vr) | 10V | |
| Current - Rectified | 100mA | |
| Voltage - Forward(Vf@If) | 500mV@100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TOSHIBA diode, silicon epitaxial Schottky barrier type 1SS384, low-voltage high-speed switching, consisting of 2 independent diodes, low forward voltage, VF(2) = 0.23V (typical), IF = 5mA. Commercial production started in September 1994.
Features
AI Translation
- Consists of 2 independent diodes
- Low forward voltage: VF(2) = 0.23V (typical), IF = 5mA
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.186 | $ 0.93 |
| 50+ | $ 0.148 | $ 7.40 |
| 150+ | $ 0.1317 | $ 19.76 |
| 500+ | $ 0.1114 | $ 55.70 |
| 3,000+ | $ 0.1024 | $ 307.20 |
| 6,000+ | $ 0.0969 | $ 581.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | TOSHIBA | |
| Packaging | SC-82 | |
| Reverse Leakage Current (Ir) | 20uA@10V | |
| Diode Configuration | 2 Independent | |
| Voltage - DC Reverse(Vr) | 10V | |
| Current - Rectified | 100mA | |
| Voltage - Forward(Vf@If) | 500mV@100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TOSHIBA diode, silicon epitaxial Schottky barrier type 1SS384, low-voltage high-speed switching, consisting of 2 independent diodes, low forward voltage, VF(2) = 0.23V (typical), IF = 5mA. Commercial production started in September 1994.
Features
AI Translation
- Consists of 2 independent diodes
- Low forward voltage: VF(2) = 0.23V (typical), IF = 5mA
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



