LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LVC1G19GM,115 product image
Images for reference only

Nexperia 74LVC1G19GM,115RoHS

Manufacturer
MPN
74LVC1G19GM,115
LCSC Part #
C548308
Packaging
XSON-6(1x1.5)
Customer #
Key Attributes
1.65V~5.5V 0.1uA 1.8ns XSON-6(1x1.5) Signal Switches, Multiplexers, Decoders RoHS
Datasheetpdf iconNexperia 74LVC1G19GM,115
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0469$ 0.05
10+$ 0.0373$ 0.37
30+$ 0.0325$ 0.98
100+$ 0.0288$ 2.88
500+$ 0.0259$ 12.95
1,000+$ 0.0245$ 24.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerNexperia
PackagingXSON-6(1x1.5)
TypeDecoder
Number of Channels-
Voltage - Supply1.65V~5.5V
Operating Temperature-40℃~+125℃
FeaturesPower-off protection;Level shifting
Quiescent Current0.1uA
Current - Output High(IOH)32mA
Propagation Delay1.8ns
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The 74LVC1G19 is a 1-of-2 decoder/demultiplexer with a common output enable. This device buffers the data on input A and passes it to the outputs 1Y (true) and 2Y (complement) when the enable (E) input signal is LOW. A HIGH E causes both outputs to assume a HIGH state. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices in a mixed 3.3 V and 5 V environment. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.

Features

AI Translation
  • Wide supply voltage range from 1.65 V to 5.5 V
  • Overvoltage tolerant inputs to 5.5 V
  • High noise immunity
  • ±24 mA output drive (VCC = 3.0 V)
  • CMOS low power dissipation
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • IOFF circuitry provides partial Power-down mode operation
  • Complies with JEDEC standard:
    • JESD8-7 (1.65 V to 1.95 V)
    • JESD8-5 (2.3 V to 2.7 V)
    • JESD8C (2.7 V to 3.6 V)
    • JESD36 (4.5 V to 5.5 V)
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Applications

AI Translation
  • Mixed 3.3V and 5V environment applications
  • High noise immunity
  • Direct TTL-level interface
  • Partial power-down applications