LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LVC1G17GX4Z product image
Images for reference only

Nexperia 74LVC1G17GX4ZRoHS

Manufacturer
MPN
74LVC1G17GX4Z
LCSC Part #
C548302
Packaging
X2-SON-4(0.6x0.6)
Customer #
Key Attributes
Schmitt trigger 1.65V~5.5V 1 1 4uA 3ns@3.3V,50pF X2-SON-4(0.6x0.6) Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconNexperia 74LVC1G17GX4Z
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2218$ 0.22
10+$ 0.2169$ 2.17
30+$ 0.2136$ 6.41
100+$ 0.2104$ 21.04
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackagingX2-SON-4(0.6x0.6)
Input typeSchmitt trigger
Voltage - Supply1.65V~5.5V
Output Type-
Current - Output High(IOH)32mA
Series74LVC
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)32mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesPower-off isolation;Level shifting
Number of Elements1
Quiescent Current4uA
Propagation Delay3ns@3.3V,50pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

The 74LVC1G17 is a single buffer Schmitt-trigger. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.

Features

AI Translation
  • Wide supply voltage range from 1.65 V to 5.5 V
  • Overvoltage tolerant inputs to 5.5 V
  • High noise immunity
  • CMOS low power dissipation
  • IOFF circuitry provides partial Power-down mode operation
  • ±24 mA output drive (VCC = 3.0 V)
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • Unlimited rise and fall times
  • Complies with JEDEC standard:
    • JESD8 - 7 (1.65 V to 1.95 V)
    • JESD8 - 5 (2.3 V to 2.7 V)
    • JESD8C (2.7 V to 3.6 V)
    • JESD36 (4.5 V to 5.5 V)
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS - 001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS - 002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃

Applications

AI Translation
  • Voltage translation in mixed 3.3V and 5V environments