YUWENFA PTCMW-H16B-001
| Manufacturer | YUWENFAAsian Brands |
| MPN | PTCMW-H16B-001 |
| LCSC Part # | C54829848 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | USB 3.2 SMD USB, DVI, HDMI Connector Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | YUWENFA | |
| Packaging | SMD | |
| Protocol Standard | USB 3.2 | |
| Mounting Type | Laminated board | |
| Connector Type | Type-C | |
| Center Height | 0.15mm | |
| Detection color | Black | |
| Length | 15.5mm | |
| Gender | Male | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 992
992 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9749$ 0.8775 | $ 0.88 |
| 10+ | $ 0.7893$ 0.7104 | $ 7.10 |
| 30+ | $ 0.6973$ 0.6276 | $ 18.83 |
| 100+ | $ 0.6053$ 0.5448 | $ 54.48 |
| 500+ | $ 0.5504$ 0.4954 | $ 247.70 |
| 1,000+ | $ 0.523$ 0.4707 | $ 470.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | YUWENFA | |
| Packaging | SMD | |
| Protocol Standard | USB 3.2 | |
| Mounting Type | Laminated board | |
| Connector Type | Type-C | |
| Center Height | 0.15mm | |
| Detection color | Black | |
| Length | 15.5mm | |
| Gender | Male | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



