YUWENFA PTCFW-H22E-002
| Manufacturer | YUWENFAAsian Brands |
| MPN | PTCFW-H22E-002 |
| LCSC Part # | C54829793 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | USB4 SMD USB, DVI, HDMI Connector Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | YUWENFA | |
| Packaging | SMD | |
| Protocol Standard | USB4 | |
| Connector Type | Type-C | |
| Mounting Type | Side View Mount | |
| Center Height | 5.06mm | |
| Detection color | Black | |
| Gender | Female | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 450 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 450
450 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7738$ 1.5610 | $ 1.56 |
| 10+ | $ 1.5091$ 1.3281 | $ 13.28 |
| 30+ | $ 1.3429$ 1.1818 | $ 35.45 |
| 100+ | $ 1.1734$ 1.0326 | $ 103.26 |
| 450+ | $ 1.0975$ 0.9658 | $ 434.61 |
| 900+ | $ 1.0637$ 0.9361 | $ 842.49 |
Standard Packaging450/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



