LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LVC1G175GW-Q100H product image
  • 74LVC1G175GW-Q100H thumbnail 1
  • 74LVC1G175GW-Q100H thumbnail 2
  • 74LVC1G175GW-Q100H thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Nexperia 74LVC1G175GW-Q100HRoHS

Manufacturer
MPN
74LVC1G175GW-Q100H
LCSC Part #
C548292
Packaging
TSSOP-6-1.3mm
Customer #
Key Attributes
1.65V~5.5V 1 1 4ns@5V,50pF TSSOP-6-1.3mm Flip Flops RoHS
Datasheetpdf iconNexperia 74LVC1G175GW-Q100H

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
ManufacturerNexperia
PackagingTSSOP-6-1.3mm
Voltage - Supply1.65V~5.5V
Number of Bits per Element1
Output Type-
Operating Temperature-40℃~+125℃
Series74LVC Series
Synchronous/AsynchronousAsynchronous
Number of Elements1
Current - Output High(IOH)32mA
Current - Output Low(IOL)32mA
Setup Time-
Quiescent Current10uA
Hold Time-
Propagation Delay4ns@5V,50pF
Trigger TypeRising Edge

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74LVC1G175-Q100 is a low-power, low-voltage single positive edge triggered D-type flip-flop with individual data (D) input, clock (CP) input, master reset (MR) input, and Q output. The master reset (MR) is an asynchronous active LOW input and operates independently of the clock input. Information on the data input is transferred to the Q output on the LOW-to-HIGH transition of the clock pulse. The D input must be stable one set-up time prior to the LOW-to-HIGH clock transition for predictable operation. The inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of this device in a mixed 3.3 V and 5 V environment. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down. Schmitt trigger action at all inputs makes the circuit highly tolerant of slower input rise and fall times. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

Features

AI Translation
  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Wide supply voltage range from 1.65 V to 5.5 V
  • High noise immunity
  • Overvoltage tolerant inputs to 5.5 V
  • ±24 mA output drive (VCC = 3.0 V)
  • CMOS low power dissipation
  • Direct interface with TTL levels
  • IOFF circuitry provides partial Power-down mode operation
  • Latch-up performance exceeds 250 mA
  • Complies with JEDEC standard: JESD8-7 (1.65 V to 1.95 V) JESD8-5 (2.3 V to 2.7 V) JESD8C (2.7 V to 3.6 V) JESD36 (4.5 V to 5.5 V)
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3425$ 1.71
50+$ 0.2684$ 13.42
150+$ 0.2367$ 35.51
500+$ 0.1971$ 98.55
3,000+$ 0.1795$ 538.50
6,000+$ 0.1689$ 1013.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$