LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LVC1G125GXH product image
Images for reference only

Nexperia 74LVC1G125GXHRoHS

Manufacturer
MPN
74LVC1G125GXH
LCSC Part #
C548257
Packaging
X2-SON-5-EP(0.8x0.8)
Customer #
Key Attributes
Schmitt trigger 1.65V~5.5V 1 1 4uA 2.1ns@3.3V,50pF X2-SON-5-EP(0.8x0.8) Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconNexperia 74LVC1G125GXH
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1798$ 0.90
50+$ 0.1759$ 8.80
150+$ 0.1733$ 26.00
500+$ 0.1707$ 85.35
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackagingX2-SON-5-EP(0.8x0.8)
Input typeSchmitt trigger
Voltage - Supply1.65V~5.5V
Output TypeTri-State
Current - Output High(IOH)32mA
Series74LVC
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)32mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesLevel shifting;Power-off isolation;Output enable
Number of Elements1
Quiescent Current4uA
Propagation Delay2.1ns@3.3V,50pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

The 74LVC1G125 is a single buffer/line driver with 3-state output. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.

Features

AI Translation
  • Wide supply voltage range from 1.65 V to 5.5 V
  • Overvoltage tolerant inputs to 5.5 V
  • High noise immunity
  • CMOS low power consumption
  • IOFF circuitry provides partial Power-down mode operation
  • ±24 mA output drive (VCC = 3.0 V)
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • Complies with JEDEC standards:
    • JESD8-7 (1.65 V to 1.95 V)
    • JESD8-5 (2.3 V to 2.7 V)
    • JESD8C (2.7 V to 3.6 V)
    • JESD36 (4.5 V to 5.5 V)
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃

Applications

AI Translation
  • Translator use in mixed 3.3V and 5V environments
  • Direct TTL-level interface