LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LVC1G125GW-Q100, product image
  • 74LVC1G125GW-Q100, thumbnail 1
  • 74LVC1G125GW-Q100, thumbnail 2
  • 74LVC1G125GW-Q100, thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Nexperia 74LVC1G125GW-Q100,RoHS

Manufacturer
MPN
74LVC1G125GW-Q100,
LCSC Part #
C548256
Packaging
TSSOP-5-1.3mm
Customer #
Key Attributes
74LVC1G125-Q100 Single Buffer/Line Driver with 3-State Output, Automotive Grade Certified
Datasheetpdf iconNexperia 74LVC1G125GW-Q100,

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackagingTSSOP-5-1.3mm
Input typeSchmitt trigger
Voltage - Supply1.65V~5.5V
Output TypeTri-State
Current - Output High(IOH)24mA
Series74LVC
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)24mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesLevel shifting;Power-off isolation;Output enable
Number of Elements1
Quiescent Current4uA
Propagation Delay2.1ns@3.3V,50pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74LVC1G125-Q100 is a single buffer/line driver with 3-state output. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

Features

AI Translation
  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
  • Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
  • Wide supply voltage range from 1.65 V to 5.5 V
  • Overvoltage tolerant inputs to 5.5 V
  • High noise immunity
  • CMOS low power consumption
  • IOFF circuitry provides partial Power-down mode operation
  • ±24 mA output drive (VCC = 3.0 V)
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • Complies with JEDEC standards: JESD8-7 (1.65 V to 1.95 V), JESD8-5 (2.3 V to 2.7 V), JESD8C (2.7 V to 3.6 V), JESD36 (4.5 V to 5.5 V)
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
In-Stock: 2,450
2,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2688$ 1.34
50+$ 0.2145$ 10.73
150+$ 0.1912$ 28.68
500+$ 0.1621$ 81.05
3,000+$ 0.1427$ 428.10
6,000+$ 0.1349$ 809.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$