Nexperia 74LVC1G125GM,115
| Manufacturer | |
| Mfr. Part # | 74LVC1G125GM,115 |
| LCSC Part # | C548250 |
| Package | XSON-6(1x1.5) |
| Customer # | |
| Key Attributes | Bus buffer/line driver; 3-state |
| Description | Schmitt trigger 1.65V~5.5V 1 1 4uA 2.1ns@3.3V,50pF XSON-6(1x1.5) Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Package | XSON-6(1x1.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
5,000
5,000
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.169 | $ 0.85 |
50+ | $ 0.1332 | $ 6.66 |
150+ | $ 0.1179 | $ 17.69 |
500+ | $ 0.0988 | $ 49.40 |
2,500+ | $ 0.0903 | $ 225.75 |
5,000+ | $ 0.0852 | $ 426.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$