LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic LM224DR(LX) product image
Images for reference only

lingxingic LM224DR(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
LM224DR(LX)
LCSC Part #
C54819678
Packaging
SOP-14
Customer #
Key Attributes
20nA 800uA 1.2MHz 4 SOP-14 Audio Amplifiers RoHS
Datasheetpdf iconlingxingic LM224DR(LX)
In-Stock: 4,000
4,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1281$ 0.64
50+$ 0.1017$ 5.09
150+$ 0.0886$ 13.29
500+$ 0.0787$ 39.35
2,500+$ 0.0708$ 177.00
4,000+$ 0.0669$ 267.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
Manufacturerlingxingic
PackagingSOP-14
Ib - Input Bias Current20nA
Vos - Input Offset Voltage3mV
Operating Temperature-40℃~+125℃
Output Current30mA
Common Mode Rejection Ratio (CMRR)80dB
Quiescent Current800uA
Gain Bandwidth Product1.2MHz
Input Offset Voltage Drift(Vos TC)-
Single Supply3V~36V
Features-
Input Offset Current(Ios)2nA
Input Voltage Noise Density35nV/√Hz@1kHz
Dual Supply-18V~-1.5V;1.5V~18V
Slew Rate500V/ms
Number of Channels4
Rail to Rail-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece