Nexperia 74LVC162244ADGG:11
| Manufacturer | |
| Mfr. Part # | 74LVC162244ADGG:11 |
| LCSC Part # | C548138 |
| Package | TSSOP-48 |
| Customer # | |
| Key Attributes | 16-bit buffer/line driver; 30 Ohm series termination resistors; 5 V tolerant input/output; 3-state |
| Description | Schmitt trigger 4 80uA 1.2V~3.6V 4 2.7ns@3.3V,50pF TSSOP-48 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Package | TSSOP-48 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.5368 | $ 1.54 |
10+ | $ 1.3769 | $ 13.77 |
30+ | $ 1.2962 | $ 38.89 |
100+ | $ 1.2154 | $ 121.54 |
500+ | $ 1.1673 | $ 583.65 |
1,000+ | $ 1.144 | $ 1144.00 |
Standard Packaging 2000/Full
Reel | ||