LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LVC157ABQ,115 product image
Images for reference only

Nexperia 74LVC157ABQ,115RoHS

Manufacturer
MPN
74LVC157ABQ,115
LCSC Part #
C548123
Packaging
DHVQFN-16-EP(2.5x3.5)
Customer #
Key Attributes
Quad 2-input multiplexer
Datasheetpdf iconNexperia 74LVC157ABQ,115
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1852$ 0.93
50+$ 0.1821$ 9.11
150+$ 0.18$ 27.00
500+$ 0.178$ 89.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerNexperia
PackagingDHVQFN-16-EP(2.5x3.5)
TypeMultiplexer
Number of Channels8/4
Voltage - Supply1.65V~3.6V
Operating Temperature-40℃~+125℃
FeaturesLevel shifting
Quiescent Current40uA
Current - Output High(IOH)24mA
Propagation Delay5.2ns@3.3V,50pF
Current - Output Low(IOL)24mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74LVC157A is a quad 2-input multiplexer. The device features select (S) and enable E inputs. A HIGH on S selects data source 1, a LOW data source 0. A HIGH on E forces all the outputs (1Y to 4Y) LOW. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V applications. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times.

Features

AI Translation
  • Overvoltage tolerant inputs to 5.5 V
  • Wide supply voltage range from 1.2 V to 3.6 V
  • CMOS low power consumption
  • Direct interface with TTL levels
  • Complies with JEDEC standard:
    • JESD8-7A (1.65 V to 1.95 V)
    • JESD8-5A (2.3 V to 2.7 V)
    • JESD8-C/JESD36 (2.7 V to 3.6 V)
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃

Applications

AI Translation
  • Mixed 3.3V and 5V applications