LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LVC139BQ,115 product image
Images for reference only

Nexperia 74LVC139BQ,115RoHS

Manufacturer
MPN
74LVC139BQ,115
LCSC Part #
C548112
Packaging
DHVQFN-16-EP(2.5x3.5)
Customer #
Key Attributes
4/8 1.65V~3.6V 40uA 2.5ns@3.3V,50pF DHVQFN-16-EP(2.5x3.5) Signal Switches, Multiplexers, Decoders RoHS
Datasheetpdf iconNexperia 74LVC139BQ,115
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5668$ 0.57
10+$ 0.4609$ 4.61
30+$ 0.4072$ 12.22
100+$ 0.3551$ 35.51
500+$ 0.3225$ 161.25
1,000+$ 0.3078$ 307.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerNexperia
PackagingDHVQFN-16-EP(2.5x3.5)
TypeDecoder
Number of Channels4/8
Voltage - Supply1.65V~3.6V
Operating Temperature-40℃~+125℃
FeaturesLevel shifting
Quiescent Current40uA
Current - Output High(IOH)24mA
Propagation Delay2.5ns@3.3V,50pF
Current - Output Low(IOL)24mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74LVC139 decodes two binary weighted address inputs (nA0, nA1) to four mutually exclusive outputs (nY0 to nY3). Each decoder features an enable input (nE). When nE is HIGH all outputs are forced HIGH. The enable input can be used as the data input for a 1-to-4 demultiplexer application. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments.

Features

AI Translation
  • Wide supply voltage range from 1.2 V to 3.6 V
  • Overvoltage tolerant inputs to 5.5 V
  • CMOS low power dissipation
  • Direct interface with TTL levels
  • Demultiplexing capability
  • Two independent 2-to-4 decoders
  • Multifunction capability
  • Mutually exclusive outputs
  • Output drive capability 50 Ω transmission lines at 125 °C
  • Complies with JEDEC standard:
    • JESD8-7A (1.65 V to 1.95 V)
    • JESD8-5A (2.3 V to 2.7 V)
    • JESD8-C/JESD36 (2.7 V to 3.6 V)
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C