Nexperia 74LVC125ABQ-Q100X
| Manufacturer | |
| Mfr. Part # | 74LVC125ABQ-Q100X |
| LCSC Part # | C548082 |
| Package | DHVQFN-14-EP(2.5x3) |
| Customer # | |
| Key Attributes | Quad buffer/line driver with 5 V tolerant inputs/outputs; 3-state |
| Description | 1.2V~3.6V 4 2.5ns@3.3V,50pF 40uA DHVQFN-14-EP(2.5x3) Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Package | DHVQFN-14-EP(2.5x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.3582 | $ 1.36 |
10+ | $ 1.1813 | $ 11.81 |
30+ | $ 1.0928 | $ 32.78 |
100+ | $ 1.0059 | $ 100.59 |
500+ | $ 0.9531 | $ 476.55 |
1,000+ | $ 0.9252 | $ 925.20 |
Standard Packaging 3000/Full
Reel | ||