LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Phoenix Contact 1935307 product image
Images for reference only

Phoenix Contact 1935307RoHS

Manufacturer
MPN
1935307
LCSC Part #
C5480004
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
TERM BLK 16POS 5mm TH
Datasheetpdf iconPhoenix Contact 1935307
Custom CablesMOQ 1pc
In-Stock: 52
52 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.863$ 3.86
10+$ 3.3285$ 33.29
50+$ 3.0117$ 150.59
100+$ 2.69$ 269.00
500+$ 2.5412$ 1270.60
1,000+$ 2.4756$ 2475.60
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerPhoenix Contact
PackagingThrough Hole,P=5mm
Wire Gauge - mm21.5
Current Rating18A
Number of Positions or Pins1x16P
Voltage Rating (Max)300V
ColorGreen
Number of Pins16P
Wire Gauge - AWG14~26
Screw SpecificationM2.6
Mounting TypeThrough Hole
Number of PINs Per Row16
Number of Rows1
Pitch5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.