XBLW TPS3808G01DBVR(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | TPS3808G01DBVR(XBLW) |
| LCSC Part # | C54796672 |
| Packaging | SOT-23-6L |
| Customer # | |
| Key Attributes | Active Low 1.65V~6.5V 1 SOT-23-6L Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | XBLW | |
| Packaging | SOT-23-6L | |
| Operating Temperature | -40℃~+125℃ | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.65V~6.5V | |
| Threshold Voltage | 405mV | |
| Function | Manual reset input | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1037$ 0.0986 | $ 0.49 |
| 50+ | $ 0.1014$ 0.0964 | $ 4.82 |
| 150+ | $ 0.0998$ 0.0949 | $ 14.24 |
| 500+ | $ 0.0983$ 0.0934 | $ 46.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | XBLW | |
| Packaging | SOT-23-6L | |
| Operating Temperature | -40℃~+125℃ | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.65V~6.5V | |
| Threshold Voltage | 405mV | |
| Function | Manual reset input | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

