XBLW LM4040DIM3X-2.5(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | LM4040DIM3X-2.5(XBLW) |
| LCSC Part # | C54796671 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | 2.5V ±1% 15mA Fixed SOT-23-3L Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | XBLW | |
| Packaging | SOT-23-3L | |
| Quiescent Current | 73uA | |
| Output Voltage | 2.5V | |
| Tolerance | ±1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 15mA | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed | |
| Noise - 10Hz to 10kHz | 45uVrms |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1935$ 0.1839 | $ 0.92 |
| 50+ | $ 0.1529$ 0.1453 | $ 7.27 |
| 150+ | $ 0.1354$ 0.1287 | $ 19.31 |
| 500+ | $ 0.1137$ 0.1081 | $ 54.05 |
| 3,000+ | $ 0.1041$ 0.0989 | $ 296.70 |
| 6,000+ | $ 0.0982$ 0.0933 | $ 559.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | XBLW | |
| Packaging | SOT-23-3L | |
| Quiescent Current | 73uA | |
| Output Voltage | 2.5V | |
| Tolerance | ±1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 15mA | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed | |
| Noise - 10Hz to 10kHz | 45uVrms |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



