Nexperia 74LV244D,112
| Manufacturer | |
| MPN | 74LV244D,112 |
| LCSC Part # | C547957 |
| Packaging | SO-20-300mil |
| Customer # | |
| Key Attributes | TTL-compatible CMOS 1V~5.5V 8 1 15ns@3.3V,15pF 20uA SO-20-300mil Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | SO-20-300mil | |
| Input type | TTL-compatible CMOS | |
| Current - Output High(IOH) | 8mA | |
| Series | 74LV | |
| Voltage - Supply | 1V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 15ns@3.3V,15pF | |
| Quiescent Current | 20uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1520 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1845 | $ 0.18 |
| 10+ | $ 0.1457 | $ 1.46 |
| 30+ | $ 0.1291 | $ 3.87 |
| 100+ | $ 0.1083 | $ 10.83 |
| 500+ | $ 0.0991 | $ 49.55 |
| 1,000+ | $ 0.0935 | $ 93.50 |
Standard Packaging1520/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | SO-20-300mil | |
| Input type | TTL-compatible CMOS | |
| Current - Output High(IOH) | 8mA | |
| Series | 74LV | |
| Voltage - Supply | 1V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 15ns@3.3V,15pF | |
| Quiescent Current | 20uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1520 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

