Nexperia 74LV244ATPWJ
| Manufacturer | |
| MPN | 74LV244ATPWJ |
| LCSC Part # | C547956 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | Schmitt trigger 2V~5.5V 4 2 4ns@5V,50pF 20uA TSSOP-20 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-20 | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 16mA | |
| Series | 74LV | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 16mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Output enable;Level shifting;Power-off isolation | |
| Number of Elements | 2 | |
| Propagation Delay | 4ns@5V,50pF | |
| Quiescent Current | 20uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Mixed-voltage operation
- Direct TTL-level interface
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4848 | $ 0.48 |
| 200+ | $ 0.1884 | $ 37.68 |
| 500+ | $ 0.1822 | $ 91.10 |
| 1,000+ | $ 0.1776 | $ 177.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-20 | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 16mA | |
| Series | 74LV | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 16mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Output enable;Level shifting;Power-off isolation | |
| Number of Elements | 2 | |
| Propagation Delay | 4ns@5V,50pF | |
| Quiescent Current | 20uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Mixed-voltage operation
- Direct TTL-level interface
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

