Nexperia 74LV1T86GXH
| Manufacturer | |
| Mfr. Part # | 74LV1T86GXH |
| LCSC Part # | C547951 |
| Package | X2-SON-5-EP(0.8x0.8) |
| Customer # | |
| Key Attributes | 2-input single supply translating EXCLUSIVE-OR gate |
| Description | 10uA 6.1ns@5.0V,30pF 1.6V~5.5V X2-SON-5-EP(0.8x0.8) Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Package | X2-SON-5-EP(0.8x0.8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
25 
25
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1622 | $ 0.81 |
50+ | $ 0.16 | $ 8.00 |
150+ | $ 0.1586 | $ 23.79 |
500+ | $ 0.1572 | $ 78.60 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$