Nexperia 74LV164BQ,115
| Manufacturer | |
| MPN | 74LV164BQ,115 |
| LCSC Part # | C547905 |
| Packaging | DHVQFN-14-EP(2.5x3) |
| Customer # | |
| Key Attributes | 8-bit serial-in/parallel-out shift register |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Nexperia | |
| Packaging | DHVQFN-14-EP(2.5x3) | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 1V~5.5V | |
| Output Type | - | |
| Series | 74LV | |
| Number of Elements | 1 | |
| Output Current | 25mA | |
| Features | Asynchronous clear function | |
| Propagation Delay | 24ns@5V,50pF | |
| Function | Serial-to-Parallel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LV164 is an 8-bit serial-in/parallel-out shift register. The device features two serial data inputs (DSA and DSB), eight parallel outputs (Q0 to Q7). Data is entered serially through DSA or DSB and either input can be used as an active HIGH enable for data entry through the other input. Data is shifted on the LOW-to-HIGH transition of the clock input (CP). A LOW on the master reset input (MR) clears the register and forces all outputs LOW, independently of other inputs.
Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess VCC.
Features
- Wide supply voltage range from 1.0 V to 5.5 V
- CMOS low power dissipation
- Optimized for low-voltage applications: 1.0 V to 3.6 V
- Accepts TTL input levels between VCC = 2.7 V and VCC = 3.6 V
- Typical VOLP (output ground bounce): <0.8 V at VCC = 3.3 V and Tamb = 25 ℃
- Typical VOHV (output VOH undershoot): >2 V at VCC = 3.3 V and Tamb = 25 ℃
- Gated serial data inputs
- Asynchronous master reset
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Complies with JEDEC standards: JESD8-7 (1.65 V to 1.95 V), JESD8-5 (2.3 V to 2.7 V), JESD8C (2.7 V to 3.6 V), JESD36 (4.5 V to 5.5 V)
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V; CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Specified from -40 ℃ to +80 ℃ and from -40 ℃ to +125 ℃
Applications
- Low-voltage applications
- TTL-level input
- Signal processing
- Data transmission
- Timing control
- Digital circuits
- Communication systems
- Control systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.3227 | $ 1.61 |
| 50+ | $ 0.3187 | $ 15.94 |
| 150+ | $ 0.3161 | $ 47.42 |
| 500+ | $ 0.3134 | $ 156.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Nexperia | |
| Packaging | DHVQFN-14-EP(2.5x3) | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 1V~5.5V | |
| Output Type | - | |
| Series | 74LV | |
| Number of Elements | 1 | |
| Output Current | 25mA | |
| Features | Asynchronous clear function | |
| Propagation Delay | 24ns@5V,50pF | |
| Function | Serial-to-Parallel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LV164 is an 8-bit serial-in/parallel-out shift register. The device features two serial data inputs (DSA and DSB), eight parallel outputs (Q0 to Q7). Data is entered serially through DSA or DSB and either input can be used as an active HIGH enable for data entry through the other input. Data is shifted on the LOW-to-HIGH transition of the clock input (CP). A LOW on the master reset input (MR) clears the register and forces all outputs LOW, independently of other inputs.
Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess VCC.
Features
- Wide supply voltage range from 1.0 V to 5.5 V
- CMOS low power dissipation
- Optimized for low-voltage applications: 1.0 V to 3.6 V
- Accepts TTL input levels between VCC = 2.7 V and VCC = 3.6 V
- Typical VOLP (output ground bounce): <0.8 V at VCC = 3.3 V and Tamb = 25 ℃
- Typical VOHV (output VOH undershoot): >2 V at VCC = 3.3 V and Tamb = 25 ℃
- Gated serial data inputs
- Asynchronous master reset
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Complies with JEDEC standards: JESD8-7 (1.65 V to 1.95 V), JESD8-5 (2.3 V to 2.7 V), JESD8C (2.7 V to 3.6 V), JESD36 (4.5 V to 5.5 V)
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V; CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Specified from -40 ℃ to +80 ℃ and from -40 ℃ to +125 ℃
Applications
- Low-voltage applications
- TTL-level input
- Signal processing
- Data transmission
- Timing control
- Digital circuits
- Communication systems
- Control systems
C547905 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



