LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LV14BQ,115 product image
Images for reference only

Nexperia 74LV14BQ,115RoHS

Manufacturer
MPN
74LV14BQ,115
LCSC Part #
C547900
Packaging
DHVQFN-14-EP(2.5x3)
Customer #
Key Attributes
Schmitt trigger 1V~5.5V 6 40uA DHVQFN-14-EP(2.5x3) Gates and Inverters RoHS
Datasheetpdf iconNexperia 74LV14BQ,115
In-Stock: 22
22 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.353$ 0.35
10+$ 0.3465$ 3.47
30+$ 0.3416$ 10.25
100+$ 0.3351$ 33.51
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNexperia
PackagingDHVQFN-14-EP(2.5x3)
Input TypeSchmitt trigger
Logic Family74LV
Voltage - Supply1V~5.5V
Propagation Delay80ns;27ns;20ns;22ns@3V,15pF;18ns
Output Logic Level - Low0V;200mV;500mV;650mV
FeaturesNoise suppression function
Input Logic Level - Low-
Input Logic Level - High-
Operating Temperature-40℃~+125℃
Number of Circuits6
Output Logic Level - High1.2V;1.8V;2.5V;2.8V;4.3V;2.4V;3.6V
Quiescent Current(Iq)40uA
Current - Output High(IOH)-
Number of Channels-
Current - Output Low(IOL)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74LV14 is a low-voltage Si-gate CMOS device that is pin and function compatible with 74HC14 and 74HCT14. The 74LV14 provides six inverting buffers with Schmitt-trigger input. It is capable of transforming slowly-changing input signals into sharply defined, jitter-free output signals. The inputs switch at different points for positive and negative-going signals. The difference between the positive voltage V(T+) and the negative voltage V(T-) is defined as the input hysteresis voltage VH.

Features

AI Translation
  • Wide supply voltage range from 1.0 V to 5.5 V
  • CMOS low power dissipation
  • Optimized for low voltage applications: 1.0 V to 3.6 V
  • Accepts TTL input levels between V(CC)=2.7 V and V(CC)=3.6 V
  • Typical output ground bounce <0.8 V at V(CC)=3.3 V and T(amb)=25 °C
  • Typical HIGH-level output voltage (V(0H)) undershoot: >2 V at V(CC)=3.3 V and T(amb)=25 °C
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • Complies with JEDEC standards:
    • JESD8-7 (1.65 V to 1.95 V)
    • JESD8-5 (2.3 V to 2.7 V)
    • JESD8C (2.7 V to 3.6 V)
    • JESD36 (4.5 V to 5.5 V)
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Applications

AI Translation
  • Wave and pulse shapers for highly noisy environments
  • Astable multivibrators
  • Monostable multivibrators